
KBJL10L06 | |
|---|---|
DigiKey Part Number | 31-KBJL10L06-ND |
Manufacturer | |
Manufacturer Product Number | KBJL10L06 |
Description | BRIDGE RECT 1PHASE 600V 10A KBJL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBJL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJL | |
Supplier Device Package | KBJL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,53250 € | 30,65 € |
| Unit Price without VAT: | 1,53250 € |
|---|---|
| Unit Price with VAT: | 1,82368 € |

