Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ410G

DigiKey Part Number
31-KBJ410G-ND
Manufacturer
Manufacturer Product Number
KBJ410G
Description
BRIDGE RECT 1PHASE 1KV 4A KBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 1.560
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,51000 €1,51 €
200,84100 €16,82 €
1000,63870 €63,87 €
5000,50256 €251,28 €
1.0000,45876 €458,76 €
2.0000,42191 €843,82 €
5.0000,38204 €1.910,20 €
10.0000,35742 €3.574,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €