
KBJ408G | |
|---|---|
DigiKey Part Number | 31-KBJ408G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ408G |
Description | BRIDGE RECT 1PHASE 800V 4A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 20 | 0,81950 € | 16,39 € |
| 100 | 0,62200 € | 62,20 € |
| 500 | 0,48886 € | 244,43 € |
| 1.000 | 0,44603 € | 446,03 € |
| 2.000 | 0,41001 € | 820,02 € |
| 5.000 | 0,37102 € | 1.855,10 € |
| 10.000 | 0,34694 € | 3.469,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

