
KBJ404G | |
|---|---|
DigiKey Part Number | KBJ404GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBJ404G |
Description | BRIDGE RECT 1PHASE 400V 4A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 20 | 0,75500 € | 15,10 € |
| 100 | 0,57110 € | 57,11 € |
| 500 | 0,44732 € | 223,66 € |
| 1.000 | 0,40749 € | 407,49 € |
| 2.000 | 0,37398 € | 747,96 € |
| 5.000 | 0,33772 € | 1.688,60 € |
| 10.000 | 0,31532 € | 3.153,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


