
KBJ401G | |
|---|---|
DigiKey Part Number | KBJ401G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ401G |
Description | BRIDGE RECT 1PHASE 100V 4A KBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBJ601G | Diodes Incorporated | 13 | KBJ601GDI-ND | 1,66000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,72600 € | 14,52 € |
| Unit Price without VAT: | 0,72600 € |
|---|---|
| Unit Price with VAT: | 0,86394 € |


