
KBJ15L06-TU | |
|---|---|
DigiKey Part Number | 31-KBJ15L06-TU-ND |
Manufacturer | |
Manufacturer Product Number | KBJ15L06-TU |
Description | BRIDGE RECT 1PHASE 600V 15A KBJ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,34100 € | 46,82 € |
| Unit Price without VAT: | 2,34100 € |
|---|---|
| Unit Price with VAT: | 2,78579 € |

