


HX73C50002 | |
|---|---|
DigiKey Part Number | HX73C50002DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX73C50002 |
Description | CLOCK SAW OSCILLATOR SEAM7050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17760 € | 1.588,80 € |
| Unit Price without VAT: | 3,17760 € |
|---|---|
| Unit Price with VAT: | 3,78134 € |

