


HX71160005 | |
|---|---|
DigiKey Part Number | 31-HX71160005TR-ND - Tape & Reel (TR) 31-HX71160005CT-ND - Cut Tape (CT) 31-HX71160005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX71160005 |
Description | CLOCK SAW OSCILLATOR SEAM7050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator |
Datasheet | Datasheet |
EDA/CAD Models | HX71160005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,99320 € | 24,83 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,91280 € | 91,28 € |
| 250 | 0,86324 € | 215,81 € |
| 500 | 0,82754 € | 413,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79333 € | 793,33 € |
| 2.000 | 0,76057 € | 1.521,14 € |
| 3.000 | 0,74204 € | 2.226,12 € |
| 5.000 | 0,71936 € | 3.596,80 € |
| 7.000 | 0,70481 € | 4.933,67 € |
| 10.000 | 0,68971 € | 6.897,10 € |
| 12.000 | 0,68212 € | 8.185,44 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |










