HER302-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,15675 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.827
Unit Price: 1,28000 €
Datasheet

Similar


onsemi
In Stock: 3.830
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 13.127
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: 5,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 211
Unit Price: 4,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27532 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.691
Unit Price: 1,28000 €
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER302-T

DigiKey Part Number
HER302DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER302-T
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
HER302-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes