
HER102-T | |
|---|---|
DigiKey Part Number | HER102DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER102-T |
Description | DIODE STANDARD 100V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | HER102-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07291 € | 364,55 € |
| 10.000 | 0,06712 € | 671,20 € |
| 15.000 | 0,06415 € | 962,25 € |
| 25.000 | 0,06080 € | 1.520,00 € |
| 35.000 | 0,05880 € | 2.058,00 € |
| 50.000 | 0,05809 € | 2.904,50 € |
| Unit Price without VAT: | 0,07291 € |
|---|---|
| Unit Price with VAT: | 0,08676 € |

