
GDZ9V1LP3-7 | |
|---|---|
DigiKey Part Number | GDZ9V1LP3-7DITR-ND - Tape & Reel (TR) GDZ9V1LP3-7DICT-ND - Cut Tape (CT) GDZ9V1LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ9V1LP3-7 |
Description | DIODE ZENER 9.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,05910 € | 29,55 € |
| 1.000 | 0,05208 € | 52,08 € |
| 2.000 | 0,04617 € | 92,34 € |
| 5.000 | 0,03973 € | 198,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03575 € | 357,50 € |
| 20.000 | 0,03239 € | 647,80 € |
| 30.000 | 0,03068 € | 920,40 € |
| 50.000 | 0,02876 € | 1.438,00 € |
| 70.000 | 0,02762 € | 1.933,40 € |
| 100.000 | 0,02651 € | 2.651,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

