
GDZ18LP3-7 | |
|---|---|
DigiKey Part Number | GDZ18LP3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ18LP3-7 |
Description | DIODE ZENER 18V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package X3-DFN0603-2 |
Power - Max 250 mW | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03269 € | 326,90 € |
| 20.000 | 0,02962 € | 592,40 € |
| 30.000 | 0,02806 € | 841,80 € |
| 50.000 | 0,02657 € | 1.328,50 € |
| Unit Price without VAT: | 0,03269 € |
|---|---|
| Unit Price with VAT: | 0,03890 € |

