
GDZ12LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-GDZ12LP3Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ12LP3Q-7 |
Description | DIODE ZENER 12V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04317 € | 431,70 € |
| 20.000 | 0,03932 € | 786,40 € |
| 30.000 | 0,03736 € | 1.120,80 € |
| 50.000 | 0,03515 € | 1.757,50 € |
| 70.000 | 0,03385 € | 2.369,50 € |
| 100.000 | 0,03258 € | 3.258,00 € |
| 250.000 | 0,03152 € | 7.880,00 € |
| Unit Price without VAT: | 0,04317 € |
|---|---|
| Unit Price with VAT: | 0,05137 € |

