
GC3750006 | |
|---|---|
DigiKey Part Number | GC3750006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC3750006 |
Description | CRYSTAL 37.5000MHZ 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5 MHz ±10ppm Crystal 12pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.5 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23366 € | 233,66 € |
| Unit Price without VAT: | 0,23366 € |
|---|---|
| Unit Price with VAT: | 0,27806 € |

