25 MHz ±15ppm Crystal 16pF 20 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2500099

DigiKey Part Number
GC2500099-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC2500099
Description
CRYSTAL 25.0000MHZ 16PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 16pF 20 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Stability
±30ppm
Mfr
Frequency Tolerance
±15ppm
Series
Load Capacitance
16pF
Packaging
Tape & Reel (TR)
ESR (Equivalent Series Resistance)
20 Ohms
Part Status
Active
Operating Mode
Fundamental
Type
MHz Crystal
Operating Temperature
-40°C ~ 85°C
Frequency
25 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29501 €295,01 €
Manufacturers Standard Package
Unit Price without VAT:0,29501 €
Unit Price with VAT:0,35106 €