
GC2400065Z | |
|---|---|
DigiKey Part Number | GC2400065Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC2400065Z |
Description | CRYSTAL METAL CAN 49S/SMD T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23366 € | 233,66 € |
| Unit Price without VAT: | 0,23366 € |
|---|---|
| Unit Price with VAT: | 0,27806 € |

