20 MHz ±10ppm Crystal 15pF 30 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2000034

DigiKey Part Number
GC2000034-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC2000034
Description
CRYSTAL 20.0000MHZ 15PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 15pF 30 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Stability
±10ppm
Mfr
Frequency Tolerance
±10ppm
Series
Load Capacitance
15pF
Packaging
Tape & Reel (TR)
ESR (Equivalent Series Resistance)
30 Ohms
Part Status
Active
Operating Mode
Fundamental
Type
MHz Crystal
Operating Temperature
-20°C ~ 70°C
Frequency
20 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23366 €233,66 €
Manufacturers Standard Package
Unit Price without VAT:0,23366 €
Unit Price with VAT:0,27806 €