12 MHz ±30ppm Crystal 12pF 35 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC1200043

DigiKey Part Number
GC1200043-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC1200043
Description
CRYSTAL 12.0000MHZ 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 35 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Stability
±30ppm
Mfr
Frequency Tolerance
±30ppm
Series
Load Capacitance
12pF
Packaging
Tape & Reel (TR)
ESR (Equivalent Series Resistance)
35 Ohms
Part Status
Active
Operating Mode
Fundamental
Type
MHz Crystal
Operating Temperature
-20°C ~ 70°C
Frequency
12 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23366 €233,66 €
Manufacturers Standard Package
Unit Price without VAT:0,23366 €
Unit Price with VAT:0,27806 €