Similar



GC0800002 | |
|---|---|
DigiKey Part Number | GC0800002TR-ND - Tape & Reel (TR) GC0800002CT-ND - Cut Tape (CT) GC0800002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC0800002 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-5G3X-JGN-TR | ECS Inc. | 1.986 | XC2766CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,31092 € | 77,73 € |
| 500 | 0,29808 € | 149,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28574 € | 285,74 € |
| 2.000 | 0,27393 € | 547,86 € |
| 3.000 | 0,26724 € | 801,72 € |
| 5.000 | 0,25905 € | 1.295,25 € |
| 7.000 | 0,25380 € | 1.776,60 € |
| 10.000 | 0,24835 € | 2.483,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


