4 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US
Total Timing Solutions | Datasheet Preview

GC0400058

DigiKey Part Number
GC0400058TR-ND - Tape & Reel (TR)
GC0400058CT-ND - Cut Tape (CT)
GC0400058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC0400058
Description
CRYSTAL 4.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-4.000MHZ-12-B-4-Y-TAbracon LLC1.131535-14917-1-ND0,21000 €Similar
ABLS-4.000MHZ-20-B4Y-TAbracon LLC439535-14359-1-ND0,21000 €Similar
In-Stock: 711
Factory Stock: 41.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37800 €3,78 €
250,35800 €8,95 €
500,34320 €17,16 €
1000,32890 €32,89 €
2500,31108 €77,77 €
5000,29822 €149,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28574 €285,74 €
2.0000,27393 €547,86 €
3.0000,26724 €801,72 €
5.0000,25905 €1.295,25 €
7.0000,25380 €1.776,60 €
10.0000,24835 €2.483,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €