
GBU604 | |
|---|---|
DigiKey Part Number | GBU604DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU604 |
Description | BRIDGE RECT 1PHASE 400V 6A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 20 | 0,90750 € | 18,15 € |
| 100 | 0,69340 € | 69,34 € |
| 500 | 0,54978 € | 274,89 € |
| 1.000 | 0,50357 € | 503,57 € |
| 2.000 | 0,46472 € | 929,44 € |
| 5.000 | 0,43077 € | 2.153,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |









