Direct
Similar
Similar
Similar
Similar

GBPC1508 | |
|---|---|
DigiKey Part Number | GBPC1508DI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1508 |
Description | BRIDGE RECT 1PHASE 800V 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1508-E4/51 | Vishay General Semiconductor - Diodes Division | 81 | GBPC1508-E4/51GI-ND | 6,70000 € | Direct |
| GBPC1504 | onsemi | 12 | GBPC1504FS-ND | 5,23000 € | Similar |
| GBPC1508 | onsemi | 72 | GBPC1508FS-ND | 5,22000 € | Similar |
| GBPC2504 | onsemi | 88 | GBPC2504FS-ND | 5,69000 € | Similar |
| GBPC2508 | onsemi | 87 | GBPC2508FS-ND | 5,56000 € | Similar |






