
GBJ806 | |
---|---|
DigiKey Part Number | GBJ806DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ806 |
Description | BRIDGE RECT 1PHASE 600V 8A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | 0,79347 € | 23.804,10 € |
Unit Price without VAT: | 0,79347 € |
---|---|
Unit Price with VAT: | 0,94423 € |