
GBJ1510-F | |
|---|---|
DigiKey Part Number | GBJ1510-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1510-F |
Description | BRIDGE RECT 1PHASE 1KV 15A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1510-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 15 | 1,43867 € | 21,58 € |
| 105 | 1,05610 € | 110,89 € |
| 510 | 0,85627 € | 436,70 € |
| 1.005 | 0,79192 € | 795,88 € |
| 2.010 | 0,73685 € | 1.481,07 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


