
G33270010 | |
|---|---|
DigiKey Part Number | 31-G33270010TR-ND - Tape & Reel (TR) 31-G33270010CT-ND - Cut Tape (CT) 31-G33270010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G33270010 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,36260 € | 36,26 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32870 € | 164,35 € |
| 1.000 | 0,31508 € | 315,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29468 € | 884,04 € |
| 6.000 | 0,28250 € | 1.695,00 € |
| 9.000 | 0,27561 € | 2.480,49 € |
| 15.000 | 0,26718 € | 4.007,70 € |
| 21.000 | 0,26177 € | 5.497,17 € |
| 30.000 | 0,25615 € | 7.684,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



