PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G15H150D5

DigiKey Part Number
31-G15H150D5TR-ND - Tape & Reel (TR)
31-G15H150D5CT-ND - Cut Tape (CT)
31-G15H150D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G15H150D5
Description
DIODE SCHOTTK 150V 15A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 15 A
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Capacitance @ Vr, F
905pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,55900 €5,59 €
1000,36530 €36,53 €
5000,28198 €140,99 €
1.0000,25512 €255,12 €
2.0000,23251 €465,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20180 €1.009,00 €
10.0000,18713 €1.871,30 €
15.0000,18202 €2.730,30 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €