FZTA42TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.280
Unit Price: 0,43000 €
Datasheet

Direct


Infineon Technologies
In Stock: 11.500
Unit Price: 0,16351 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Direct


onsemi
In Stock: 78
Unit Price: 0,57000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 448
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 13.066
Unit Price: 0,66000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTA42TA

DigiKey Part Number
FZTA42TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZTA42TA
Description
TRANS NPN 300V 0.5A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types