
FZT696BTC | |
|---|---|
DigiKey Part Number | FZT696BTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT696BTC |
Description | TRANS NPN 180V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 200mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27887 € | 1.115,48 € |
| 8.000 | 0,25897 € | 2.071,76 € |
| 12.000 | 0,24883 € | 2.985,96 € |
| 20.000 | 0,23745 € | 4.749,00 € |
| 28.000 | 0,23372 € | 6.544,16 € |
| Unit Price without VAT: | 0,27887 € |
|---|---|
| Unit Price with VAT: | 0,33186 € |


