
FZT690BQTA | |
|---|---|
DigiKey Part Number | 31-FZT690BQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT690BQTA |
Description | TRANS NPN 45V 3A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39134 € | 391,34 € |
| 2.000 | 0,35938 € | 718,76 € |
| 3.000 | 0,34308 € | 1.029,24 € |
| 5.000 | 0,32478 € | 1.623,90 € |
| 7.000 | 0,31394 € | 2.197,58 € |
| 10.000 | 0,30672 € | 3.067,20 € |
| Unit Price without VAT: | 0,39134 € |
|---|---|
| Unit Price with VAT: | 0,46569 € |

