Direct

FZT689BTC | |
|---|---|
DigiKey Part Number | FZT689BTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT689BTC |
Description | TRANS NPN 20V 3A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 20mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNLS320E-13 | Diodes Incorporated | 1.627 | DNLS320EDICT-ND | 0,76000 € | Direct |
| FZT689BTA | Diodes Incorporated | 22.490 | FZT689BCT-ND | 1,21000 € | Parametric Equivalent |


