SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT653QTA

DigiKey Part Number
31-FZT653QTATR-ND - Tape & Reel (TR)
31-FZT653QTACT-ND - Cut Tape (CT)
31-FZT653QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT653QTA
Description
TRANS NPN 100V 2A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 1.2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1.2 W
Frequency - Transition
175MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63400 €6,34 €
1000,41660 €41,66 €
5000,32320 €161,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29311 €293,11 €
2.0000,26779 €535,58 €
3.0000,25489 €764,67 €
5.0000,24039 €1.201,95 €
7.0000,23180 €1.622,60 €
10.0000,22346 €2.234,60 €
25.0000,21582 €5.395,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €