
FZT651QTC | |
|---|---|
DigiKey Part Number | 31-FZT651QTCTR-ND - Tape & Reel (TR) 31-FZT651QTCCT-ND - Cut Tape (CT) 31-FZT651QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT651QTC |
Description | TRANS NPN 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT651QTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47180 € | 47,18 € |
| 500 | 0,36720 € | 183,60 € |
| 1.000 | 0,33351 € | 333,51 € |
| 2.000 | 0,30518 € | 610,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28134 € | 1.125,36 € |
| 8.000 | 0,26130 € | 2.090,40 € |
| 12.000 | 0,25110 € | 3.013,20 € |
| 20.000 | 0,23964 € | 4.792,80 € |
| 28.000 | 0,23617 € | 6.612,76 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |










