FZT603TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 10.183
Unit Price: 0,99000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.915
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT603TC

DigiKey Part Number
FZT603TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT603TC
Description
TRANS NPN DARL 80V 2A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.13V @ 20mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 500mA, 5V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types