
FZT49A3TA | |
|---|---|
DigiKey Part Number | FZT49A3TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT49A3TA |
Description | TRANS NPN 100V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT493TA | Diodes Incorporated | 0 | FZT493CT-ND | 1,04000 € | Parametric Equivalent |


