
FZT491ATC | |
|---|---|
DigiKey Part Number | FZT491ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT491ATC |
Description | TRANS NPN 40V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT690BTA | Diodes Incorporated | 2.587 | FZT690BCT-ND | 1,13000 € | Similar |


