
FZT458TA | |
|---|---|
DigiKey Part Number | FZT458TR-ND - Tape & Reel (TR) FZT458CT-ND - Cut Tape (CT) FZT458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT458TA |
Description | TRANS NPN 400V 0.3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,38830 € | 38,83 € |
| 500 | 0,29980 € | 149,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25592 € | 255,92 € |
| 2.000 | 0,23327 € | 466,54 € |
| 3.000 | 0,22173 € | 665,19 € |
| 5.000 | 0,21214 € | 1.060,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









