
FZT1053ATA | |
|---|---|
DigiKey Part Number | FZT1053ATR-ND - Tape & Reel (TR) FZT1053ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1053ATA |
Description | TRANS NPN 75V 4.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 4.5 A 140MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 75 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 440mV @ 200mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74900 € | 7,49 € |
| 100 | 0,49500 € | 49,50 € |
| 500 | 0,38600 € | 193,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35091 € | 350,91 € |
| 2.000 | 0,32138 € | 642,76 € |
| 3.000 | 0,30634 € | 919,02 € |
| 5.000 | 0,28943 € | 1.447,15 € |
| 7.000 | 0,27942 € | 1.955,94 € |
| 10.000 | 0,26969 € | 2.696,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

