
FZT1048ATA | |
|---|---|
DigiKey Part Number | FZT1048ATR-ND - Tape & Reel (TR) FZT1048ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1048ATA |
Description | TRANS NPN 17.5V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 17.5 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT1048ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 17.5 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,45970 € | 45,97 € |
| 500 | 0,35744 € | 178,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32450 € | 324,50 € |
| 2.000 | 0,29679 € | 593,58 € |
| 3.000 | 0,28267 € | 848,01 € |
| 5.000 | 0,26679 € | 1.333,95 € |
| 7.000 | 0,25739 € | 1.801,73 € |
| 10.000 | 0,24826 € | 2.482,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

