Bipolar (BJT) Transistor NPN 17.5 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT1048ATA

DigiKey Part Number
FZT1048ATR-ND - Tape & Reel (TR)
FZT1048ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT1048ATA
Description
TRANS NPN 17.5V 5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 17.5 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT1048ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
17.5 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2.5 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.103
Factory Stock: 62.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69800 €6,98 €
1000,45970 €45,97 €
5000,35744 €178,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32450 €324,50 €
2.0000,29679 €593,58 €
3.0000,28267 €848,01 €
5.0000,26679 €1.333,95 €
7.0000,25739 €1.801,73 €
10.0000,24826 €2.482,60 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €