


FY3070001Z | |
|---|---|
DigiKey Part Number | FY3070001Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FY3070001Z |
Description | CRYSTAL 30.7200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (5x3.2) |
Frequency 30.72 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34161 € | 341,61 € |
| Unit Price without VAT: | 0,34161 € |
|---|---|
| Unit Price with VAT: | 0,40652 € |

