


FX1350032 | |
|---|---|
DigiKey Part Number | FX1350032-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX1350032 |
Description | CRYSTAL SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 4-SMD (6x3.5) |
Part Status Active | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Type MHz Crystal | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47714 € | 477,14 € |
| Unit Price without VAT: | 0,47714 € |
|---|---|
| Unit Price with VAT: | 0,56780 € |

