


FW2400063Q | |
|---|---|
DigiKey Part Number | FW2400063QDITR-ND - Tape & Reel (TR) FW2400063QDICT-ND - Cut Tape (CT) FW2400063QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2400063Q |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,48780 € | 48,78 € |
| 250 | 0,46132 € | 115,33 € |
| 500 | 0,44224 € | 221,12 € |
| 1.000 | 0,42394 € | 423,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39650 € | 1.189,50 € |
| 6.000 | 0,38012 € | 2.280,72 € |
| 9.000 | 0,37086 € | 3.337,74 € |
| 15.000 | 0,35952 € | 5.392,80 € |
| 21.000 | 0,35224 € | 7.397,04 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





