
FW1920007 | |
|---|---|
DigiKey Part Number | FW1920007DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW1920007 |
Description | CRYSTAL 19.2000MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz Crystal 120 Ohms 4-SMD, No Lead |
Category | Operating Mode Fundamental |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 4-SMD (2x1.6) |
Part Status Active | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Type MHz Crystal | Height - Seated (Max) 0.022" (0.55mm) |
Frequency 19.2 MHz | Base Product Number |
ESR (Equivalent Series Resistance) 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34406 € | 1.032,18 € |
| Unit Price without VAT: | 0,34406 € |
|---|---|
| Unit Price with VAT: | 0,40943 € |

