


FUS2MD_HF | |
|---|---|
DigiKey Part Number | 31-FUS2MD_HFTR-ND - Tape & Reel (TR) 31-FUS2MD_HFCT-ND - Cut Tape (CT) 31-FUS2MD_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS2MD_HF |
Description | DIODE STANDARD 1000V 2A DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-221AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-221AC |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,09289 € | 92,89 € |
| 2.000 | 0,08311 € | 166,22 € |
| 5.000 | 0,07249 € | 362,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06592 € | 659,20 € |
| 20.000 | 0,06040 € | 1.208,00 € |
| 30.000 | 0,05758 € | 1.727,40 € |
| 50.000 | 0,05442 € | 2.721,00 € |
| 70.000 | 0,05255 € | 3.678,50 € |
| 100.000 | 0,05073 € | 5.073,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

