
FS2600002 | |
|---|---|
DigiKey Part Number | FS2600002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS2600002 |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V |
Category | Frequency |
Mfr | Output CMOS |
Series | Voltage - Supply 1.8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Type |

