
FS1ME_HF | |
|---|---|
DigiKey Part Number | 31-FS1ME_HFTR-ND - Tape & Reel (TR) 31-FS1ME_HFCT-ND - Cut Tape (CT) 31-FS1ME_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1ME_HF |
Description | DIODE STANDARD 1000V 1A F1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.6 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7.6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package F1A (DO219AA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,10699 € | 106,99 € |
| 2.000 | 0,09594 € | 191,88 € |
| 5.000 | 0,08397 € | 419,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07656 € | 765,60 € |
| 20.000 | 0,07033 € | 1.406,60 € |
| 30.000 | 0,06715 € | 2.014,50 € |
| 50.000 | 0,06358 € | 3.179,00 € |
| 70.000 | 0,06147 € | 4.302,90 € |
| 100.000 | 0,05942 € | 5.942,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

