
FS1ME-7 | |
|---|---|
DigiKey Part Number | 31-FS1ME-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1ME-7 |
Description | DIODE STANDARD 1000V 1A DO219AA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.6 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Obsolete | Capacitance @ Vr, F 7.6pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AA |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1ME_HF | Diodes Incorporated | 10.000 | 31-FS1ME_HFCT-ND | 0,42000 € | MFR Recommended |


