


FRS2MD | |
|---|---|
DigiKey Part Number | 31-FRS2MDCT-ND - Cut Tape (CT) 31-FRS2MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRS2MD |
Description | DIODE STANDARD 1000V 2A DO221AC |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |



