Diode 1000 V 1A Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS1MEQ-7

DigiKey Part Number
31-FRS1MEQ-7TR-ND - Tape & Reel (TR)
31-FRS1MEQ-7CT-ND - Cut Tape (CT)
31-FRS1MEQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRS1MEQ-7
Description
DIODE STANDARD 1000V 1A DO219AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
1000 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Supplier Device Package
DO-219AA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26600 €2,66 €
1000,16850 €16,85 €
5000,12622 €63,11 €
1.0000,11253 €112,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09511 €285,33 €
6.0000,08633 €517,98 €
9.0000,08185 €736,65 €
15.0000,07682 €1.152,30 €
21.0000,07384 €1.550,64 €
30.0000,07095 €2.128,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €