Diode 1000 V 1A Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS1ME

DigiKey Part Number
31-FRS1METR-ND - Tape & Reel (TR)
31-FRS1MECT-ND - Cut Tape (CT)
31-FRS1MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRS1ME
Description
DIODE STANDARD 1000V 1A DO219AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Factory Stock: 605.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13400 €1,34 €
1000,08310 €8,31 €
5000,06094 €30,47 €
1.0000,05374 €53,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04591 €114,77 €
5.0000,04106 €205,30 €
7.5000,03858 €289,35 €
12.5000,03579 €447,38 €
17.5000,03414 €597,45 €
25.0000,03254 €813,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €